74AHCT08PW,118

DigiKey Part Number
1727-6536-2-ND - Tape & Reel (TR)
1727-6536-1-ND - Cut Tape (CT)
1727-6536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT08PW,118
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.69500¥26.95
25¥2.46880¥61.72
100¥1.83630¥183.63
250¥1.66452¥416.13
500¥1.37736¥688.68
1,000¥1.03307¥1,033.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.83305¥2,082.62
5,000¥0.78255¥3,912.75
12,500¥0.73206¥9,150.75
25,000¥0.67148¥16,787.00
62,500¥0.64623¥40,389.38
125,000¥0.64397¥80,496.25
Manufacturers Standard Package