SN74HCS139QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS139QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS139QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS139QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS139QPWRQ1 |
Description | IC DECODER/DEMUX 1X2:4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.90215 | ¥3,804.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.96200 | ¥124.05 |
100 | ¥4.04910 | ¥404.91 |
250 | ¥3.76076 | ¥940.19 |
500 | ¥3.20068 | ¥1,600.34 |
1,000 | ¥2.56056 | ¥2,560.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥5.13800 | ¥128.45 |
100 | ¥4.19280 | ¥419.28 |
250 | ¥3.89424 | ¥973.56 |
500 | ¥3.31428 | ¥1,657.14 |
1,000 | ¥2.65144 | ¥2,651.44 |