PE-0805PFB600ST | |
---|---|
DigiKey Part Number | 553-2395-2-ND - Tape & Reel (TR) 553-2395-1-ND - Cut Tape (CT) 553-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805PFB600ST |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-0805PFB600ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.64600 | ¥6.46 |
25 | ¥0.58160 | ¥14.54 |
50 | ¥0.42680 | ¥21.34 |
100 | ¥0.36810 | ¥36.81 |
250 | ¥0.29040 | ¥72.60 |
500 | ¥0.24534 | ¥122.67 |
1,000 | ¥0.20658 | ¥206.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19370 | ¥774.80 |
8,000 | ¥0.18079 | ¥1,446.32 |
12,000 | ¥0.16788 | ¥2,014.56 |
28,000 | ¥0.16594 | ¥4,646.32 |
100,000 | ¥0.16142 | ¥16,142.00 |