DF01S-T | |
---|---|
DigiKey Part Number | DF01S-TDITR-ND - Tape & Reel (TR) DF01S-TDICT-ND - Cut Tape (CT) DF01S-TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF01S-T |
Description | BRIDGE RECT 1PHASE 100V 1A DF-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DF-S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥1.82500 | ¥182.50 |
500 | ¥1.68958 | ¥844.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.14893 | ¥1,723.39 |
3,000 | ¥1.05767 | ¥3,173.01 |
7,500 | ¥1.01375 | ¥7,603.12 |
10,500 | ¥0.91238 | ¥9,579.99 |
37,500 | ¥0.89886 | ¥33,707.25 |
75,000 | ¥0.86203 | ¥64,652.25 |