SN74HC688PWR | |
---|---|
DigiKey Part Number | 296-8362-2-ND - Tape & Reel (TR) 296-8362-1-ND - Cut Tape (CT) 296-8362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC688PWR |
Description | IC COMPARATOR IDENTITY 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC688PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 36ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.39600 | ¥73.96 |
25 | ¥7.01840 | ¥175.46 |
100 | ¥5.76610 | ¥576.61 |
250 | ¥5.39020 | ¥1,347.55 |
500 | ¥4.76336 | ¥2,381.68 |
1,000 | ¥3.76060 | ¥3,760.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.50991 | ¥7,019.82 |
6,000 | ¥3.33440 | ¥20,006.40 |
10,000 | ¥3.20905 | ¥32,090.50 |