SN74HC590ADR | |
---|---|
DigiKey Part Number | 296-17132-2-ND - Tape & Reel (TR) 296-17132-1-ND - Cut Tape (CT) 296-17132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC590ADR |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC590ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.21100 | ¥52.11 |
25 | ¥4.89320 | ¥122.33 |
100 | ¥3.99220 | ¥399.22 |
250 | ¥3.70856 | ¥927.14 |
500 | ¥3.15616 | ¥1,578.08 |
1,000 | ¥2.52486 | ¥2,524.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.28819 | ¥5,720.48 |
5,000 | ¥2.13039 | ¥10,651.95 |
12,500 | ¥2.05148 | ¥25,643.50 |
25,000 | ¥1.97258 | ¥49,314.50 |