CD4024BM96 | |
---|---|
DigiKey Part Number | 296-14258-2-ND - Tape & Reel (TR) 296-14258-1-ND - Cut Tape (CT) 296-14258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4024BM96 |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4024BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.77500 | ¥37.75 |
25 | ¥3.51960 | ¥87.99 |
100 | ¥2.81560 | ¥281.56 |
250 | ¥2.61496 | ¥653.74 |
500 | ¥2.21252 | ¥1,106.26 |
1,000 | ¥1.70968 | ¥1,709.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55885 | ¥3,897.12 |
5,000 | ¥1.45826 | ¥7,291.30 |
12,500 | ¥1.35770 | ¥16,971.25 |
25,000 | ¥1.28730 | ¥32,182.50 |
62,500 | ¥1.25713 | ¥78,570.62 |