SN74HC125PWR | |
---|---|
DigiKey Part Number | 296-26461-2-ND - Tape & Reel (TR) 296-26461-1-ND - Cut Tape (CT) 296-26461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125PWR |
Description | IC BUFFER NON-INVERT 6V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86419 | ¥1,728.38 |
6,000 | ¥0.81182 | ¥4,870.92 |
10,000 | ¥0.75945 | ¥7,594.50 |
50,000 | ¥0.67041 | ¥33,520.50 |
100,000 | ¥0.65470 | ¥65,470.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.17400 | ¥54.35 |
100 | ¥1.61900 | ¥161.90 |
250 | ¥1.46692 | ¥366.73 |
500 | ¥1.21390 | ¥606.95 |
1,000 | ¥0.91047 | ¥910.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.25120 | ¥56.28 |
100 | ¥1.67640 | ¥167.64 |
250 | ¥1.51900 | ¥379.75 |
500 | ¥1.25698 | ¥628.49 |
1,000 | ¥0.94278 | ¥942.78 |