LT1086IM-3.3#TRPBF | |
---|---|
DigiKey Part Number | LT1086IM-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1086IM-3.3#TRPBFCT-ND - Cut Tape (CT) LT1086IM-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1086IM-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 1.5A D2PAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086IM-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.31000 | ¥68.31 |
10 | ¥61.68000 | ¥616.80 |
25 | ¥58.81520 | ¥1,470.38 |
100 | ¥51.06830 | ¥5,106.83 |
250 | ¥48.77280 | ¥12,193.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥46.04792 | ¥34,535.94 |
1,500 | ¥40.10625 | ¥60,159.38 |