QTLP600C3TR | |
---|---|
DigiKey Part Number | 1080-1398-2-ND - Tape & Reel (TR) 1080-1398-1-ND - Cut Tape (CT) 1080-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP600C3TR |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP600C3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.29500 | ¥22.95 |
100 | ¥1.53110 | ¥153.11 |
500 | ¥1.05926 | ¥529.63 |
1,000 | ¥0.88268 | ¥882.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79440 | ¥1,588.80 |
6,000 | ¥0.75026 | ¥4,501.56 |
10,000 | ¥0.68407 | ¥6,840.70 |
50,000 | ¥0.58697 | ¥29,348.50 |
100,000 | ¥0.56270 | ¥56,270.00 |