SN74HC164PW | |
---|---|
DigiKey Part Number | SN74HC164PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC164PW |
Description | IC SHIFT REGISTER 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.38200 | ¥83.82 |
90 | ¥6.53644 | ¥588.28 |
270 | ¥6.11048 | ¥1,649.83 |
540 | ¥5.39985 | ¥2,915.92 |