SN74F258N | |
---|---|
DigiKey Part Number | 296-SN74F258N-ND |
Manufacturer | |
Manufacturer Product Number | SN74F258N |
Description | IC MULTIPLEXER 4 X 2:1 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F258N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.10900 | ¥51.09 |
25 | ¥4.84920 | ¥121.23 |
100 | ¥3.98450 | ¥398.45 |
250 | ¥3.72456 | ¥931.14 |
500 | ¥3.29134 | ¥1,645.67 |
1,000 | ¥3.04981 | ¥3,049.81 |