CD74ACT05E | |
---|---|
DigiKey Part Number | 296-12763-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT05E |
Description | IC INVERTER OD 6CH 1IN 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT05E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.09360 | ¥152.34 |
100 | ¥4.97490 | ¥497.49 |
250 | ¥4.62060 | ¥1,155.15 |
500 | ¥3.93250 | ¥1,966.25 |
1,000 | ¥3.14596 | ¥3,145.96 |
2,500 | ¥2.85107 | ¥7,127.68 |
5,000 | ¥2.65444 | ¥13,272.20 |