SN74ABT244AN | |
---|---|
DigiKey Part Number | 296-3967-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT244AN |
Description | IC BUFF NON-INVERT 5.5V 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
20 | ¥8.68800 | ¥173.76 |
40 | ¥8.24825 | ¥329.93 |
100 | ¥6.77460 | ¥677.46 |
260 | ¥6.33277 | ¥1,646.52 |
500 | ¥5.59652 | ¥2,798.26 |
1,000 | ¥5.18574 | ¥5,185.74 |