MC1489N | |
---|---|
DigiKey Part Number | 296-1405-5-ND |
Manufacturer | |
Manufacturer Product Number | MC1489N |
Description | IC RECEIVER 0/4 14DIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC1489N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |