SN75188N | |
---|---|
DigiKey Part Number | 296-1742-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75188N |
Description | IC DRIVER 4/0 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75188N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±7.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥8.88400 | ¥88.84 |
25 | ¥7.52520 | ¥188.13 |
100 | ¥5.98740 | ¥598.74 |
250 | ¥5.23572 | ¥1,308.93 |
500 | ¥4.77582 | ¥2,387.91 |
1,000 | ¥4.39309 | ¥4,393.09 |