SN74AUP1G97DBVR | |
---|---|
DigiKey Part Number | 296-19085-2-ND - Tape & Reel (TR) 296-19085-1-ND - Cut Tape (CT) 296-19085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G97DBVR |
Description | IC CONFIG MULT-FUNC GATE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G97DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥3.19840 | ¥79.96 |
100 | ¥2.55980 | ¥255.98 |
250 | ¥2.37656 | ¥594.14 |
500 | ¥2.01108 | ¥1,005.54 |
1,000 | ¥1.55395 | ¥1,553.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41685 | ¥4,250.55 |
6,000 | ¥1.32545 | ¥7,952.70 |
15,000 | ¥1.23403 | ¥18,510.45 |
30,000 | ¥1.17005 | ¥35,101.50 |