PTN3366BSMP | |
---|---|
DigiKey Part Number | 568-13387-2-ND - Tape & Reel (TR) 568-13387-1-ND - Cut Tape (CT) 568-13387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3366BSMP |
Description | IC VIDEO LEVEL SHIFTER 32HVQFN |
Customer Reference | |
Detailed Description | Video Shifter IC I2C DVI v1.0, HDMI v1.4b 32-HVQFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Shifter | |
Applications | DisplayPort to HDMI, DVI Adapters | |
Standards | DVI v1.0, HDMI v1.4b | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.47538 | ¥26,852.28 |
12,000 | ¥4.30713 | ¥51,685.56 |