NB7NPQ1404E2MMUTWG | |
---|---|
DigiKey Part Number | 488-NB7NPQ1404E2MMUTWGTR-ND - Tape & Reel (TR) 488-NB7NPQ1404E2MMUTWGCT-ND - Cut Tape (CT) 488-NB7NPQ1404E2MMUTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NPQ1404E2MMUTWG |
Description | NB7NPQ1404E2M - 3.3 V USB 3.1 GE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 34-UQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | CML | |
Output | Differential | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 250mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 34-UFQFN Exposed Pad | |
Supplier Device Package | 34-UQFN (2.5x4.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.08941 | ¥60,447.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47700 | ¥224.77 |
25 | ¥21.24960 | ¥531.24 |
100 | ¥18.41700 | ¥1,841.70 |
250 | ¥17.47308 | ¥4,368.27 |
500 | ¥15.67846 | ¥7,839.23 |
1,000 | ¥13.22279 | ¥13,222.79 |
2,500 | ¥12.56167 | ¥31,404.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70700 | ¥217.07 |
25 | ¥20.52120 | ¥513.03 |
100 | ¥17.78570 | ¥1,778.57 |
250 | ¥16.87412 | ¥4,218.53 |
500 | ¥15.14102 | ¥7,570.51 |
1,000 | ¥12.76953 | ¥12,769.53 |
2,500 | ¥12.13107 | ¥30,327.67 |