PI6CDBL401BZHIEX | |
---|---|
DigiKey Part Number | PI6CDBL401BZHIEXDITR-ND - Tape & Reel (TR) PI6CDBL401BZHIEXDICT-ND - Cut Tape (CT) PI6CDBL401BZHIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CDBL401BZHIEX |
Description | 3.3V 1:4 LOW POWER PCIE BUFFER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 105MHz 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 105MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.82000 | ¥158.20 |
25 | ¥14.92560 | ¥373.14 |
100 | ¥12.71620 | ¥1,271.62 |
250 | ¥11.94032 | ¥2,985.08 |
500 | ¥10.44780 | ¥5,223.90 |
1,000 | ¥8.65675 | ¥8,656.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.05973 | ¥20,149.33 |
5,000 | ¥7.76122 | ¥38,806.10 |