SLG7NT4375V | |
---|---|
DigiKey Part Number | 1827-1043-2-ND - Tape & Reel (TR) 1827-1043-1-ND - Cut Tape (CT) 1827-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG7NT4375V |
Description | CMIC, SKL AIO POWER SEQUENCING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | - | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.98700 | ¥39.87 |
25 | ¥3.74040 | ¥93.51 |
100 | ¥3.05450 | ¥305.45 |
250 | ¥2.83668 | ¥709.17 |
500 | ¥2.41434 | ¥1,207.17 |
1,000 | ¥2.12530 | ¥2,125.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12530 | ¥6,375.90 |