DS16EV5110ASQE/NOPB | |
---|---|
DigiKey Part Number | DS16EV5110ASQE/NOPBTR-ND - Tape & Reel (TR) DS16EV5110ASQE/NOPBCT-ND - Cut Tape (CT) DS16EV5110ASQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS16EV5110ASQE/NOPB |
Description | IC VIDEO EQUALIZER 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC SMBus DVI 1.0, HDMI 1.3a 48-WQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | DS16EV5110ASQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Equalizer | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.3a | |
Control Interface | SMBus | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.11000 | ¥69.11 |
10 | ¥62.46400 | ¥624.64 |
25 | ¥59.56040 | ¥1,489.01 |
100 | ¥51.71740 | ¥5,171.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥49.39256 | ¥12,348.14 |
500 | ¥45.03452 | ¥22,517.26 |
1,250 | ¥39.22353 | ¥49,029.41 |