ECMF04-4HSWM10Y | |
---|---|
DigiKey Part Number | 497-ECMF04-4HSWM10YTR-ND - Tape & Reel (TR) 497-ECMF04-4HSWM10YCT-ND - Cut Tape (CT) 497-ECMF04-4HSWM10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF04-4HSWM10Y |
Description | CMC 100MA 4LN SMD ESD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount, Wettable Flank 100mA DCR 5.5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ECMF04-4HSWM10Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5.5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount, Wettable Flank | |
Size / Dimension | 0.102" L x 0.053" W (2.60mm x 1.35mm) | |
Height (Max) | 0.031" (0.80mm) | |
Package / Case | 10-WFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.87400 | ¥58.74 |
100 | ¥4.06700 | ¥406.70 |
500 | ¥3.39794 | ¥1,698.97 |
1,000 | ¥2.89186 | ¥2,891.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57556 | ¥7,726.68 |
6,000 | ¥2.43999 | ¥14,639.94 |
9,000 | ¥2.25925 | ¥20,333.25 |
30,000 | ¥2.23688 | ¥67,106.40 |