NCV8187AML120TAG | |
---|---|
DigiKey Part Number | NCV8187AML120TAGOSTR-ND - Tape & Reel (TR) NCV8187AML120TAGOSCT-ND - Cut Tape (CT) NCV8187AML120TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187AML120TAG |
Description | IC REG LINEAR 1.2V 1.2A 6DFNW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.495V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.31400 | ¥83.14 |
25 | ¥7.88920 | ¥197.23 |
100 | ¥6.05880 | ¥605.88 |
250 | ¥5.35408 | ¥1,338.52 |
500 | ¥5.07234 | ¥2,536.17 |
1,000 | ¥3.94516 | ¥3,945.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48762 | ¥10,462.86 |