NCV8187AMLE120TCG | |
---|---|
DigiKey Part Number | 488-NCV8187AMLE120TCGTR-ND - Tape & Reel (TR) 488-NCV8187AMLE120TCGCT-ND - Cut Tape (CT) 488-NCV8187AMLE120TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187AMLE120TCG |
Description | 1.2 A LOW IQ LOW DROPOUT VOLTAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.31400 | ¥83.14 |
25 | ¥7.88920 | ¥197.23 |
100 | ¥6.05880 | ¥605.88 |
250 | ¥5.35408 | ¥1,338.52 |
500 | ¥5.07234 | ¥2,536.17 |
1,000 | ¥3.94516 | ¥3,945.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48762 | ¥10,462.86 |