SN74ALVCH16244DGGR

DigiKey Part Number
296-1139-2-ND - Tape & Reel (TR)
296-1139-1-ND - Cut Tape (CT)
296-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVCH16244DGGR
Description
IC BUF NON-INVERT 3.6V 48TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16244DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.90000¥15.90
10¥14.24000¥142.40
25¥13.43880¥335.97
100¥11.44860¥1,144.86
250¥10.74996¥2,687.49
500¥9.40626¥4,703.13
1,000¥7.79375¥7,793.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.25622¥14,512.44
6,000¥6.98748¥41,924.88
10,000¥6.71872¥67,187.20
Manufacturers Standard Package

Other Suppliers on DigiKey

3,404In Stock
Ships from Rochester Electronics, LLC