74ALVCH16244DGG:11 | |
---|---|
DigiKey Part Number | 1727-74ALVCH16244DGG:11TR-ND - Tape & Reel (TR) 1727-74ALVCH16244DGG:11CT-ND - Cut Tape (CT) 1727-74ALVCH16244DGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16244DGG:11 |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.93713 | ¥7,874.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.79300 | ¥87.93 |
25 | ¥8.34760 | ¥208.69 |
100 | ¥6.85600 | ¥685.60 |
250 | ¥6.40892 | ¥1,602.23 |
500 | ¥5.66378 | ¥2,831.89 |
1,000 | ¥4.47139 | ¥4,471.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.10500 | ¥91.05 |
25 | ¥8.64400 | ¥216.10 |
100 | ¥7.09940 | ¥709.94 |
250 | ¥6.63640 | ¥1,659.10 |
500 | ¥5.86482 | ¥2,932.41 |
1,000 | ¥4.63010 | ¥4,630.10 |