AD5547BRUZ

DigiKey Part Number
505-AD5547BRUZ-ND
Manufacturer
Manufacturer Product Number
AD5547BRUZ
Description
IC DAC 16BIT A-OUT 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5547BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
2
Settling Time
500ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥265.49000¥265.49
10¥244.84400¥2,448.44
50¥233.83780¥11,691.89
100¥209.07810¥20,907.81
250¥199.44944¥49,862.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.