SN74AHCT86PWR | |
---|---|
DigiKey Part Number | 296-4778-2-ND - Tape & Reel (TR) 296-4778-1-ND - Cut Tape (CT) 296-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT86PWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT86PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥2.21720 | ¥55.43 |
100 | ¥1.65010 | ¥165.01 |
250 | ¥1.49552 | ¥373.88 |
500 | ¥1.23760 | ¥618.80 |
1,000 | ¥0.92825 | ¥928.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.85089 | ¥1,701.78 |
6,000 | ¥0.79931 | ¥4,795.86 |
10,000 | ¥0.74775 | ¥7,477.50 |
50,000 | ¥0.66008 | ¥33,004.00 |
100,000 | ¥0.64461 | ¥64,461.00 |