MC74VHCT86ADTR2G | |
---|---|
DigiKey Part Number | MC74VHCT86ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT86ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT86ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT86ADTR2G |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT86ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.2V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.79400 | ¥47.94 |
25 | ¥4.50200 | ¥112.55 |
100 | ¥3.41220 | ¥341.22 |
250 | ¥2.90388 | ¥725.97 |
500 | ¥2.75852 | ¥1,379.26 |
1,000 | ¥2.10523 | ¥2,105.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.96002 | ¥4,900.05 |
5,000 | ¥1.88742 | ¥9,437.10 |
12,500 | ¥1.81483 | ¥22,685.38 |
25,000 | ¥1.79687 | ¥44,921.75 |