CDBMT260-HF | |
---|---|
DigiKey Part Number | 641-1447-2-ND - Tape & Reel (TR) 641-1447-1-ND - Cut Tape (CT) 641-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMT260-HF |
Description | DIODE SCHOTTKY 60V 2A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT260-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.93990 | ¥193.99 |
500 | ¥1.51482 | ¥757.41 |
1,000 | ¥1.23126 | ¥1,231.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10070 | ¥3,302.10 |
6,000 | ¥1.04474 | ¥6,268.44 |
9,000 | ¥0.97012 | ¥8,731.08 |
30,000 | ¥0.94773 | ¥28,431.90 |
75,000 | ¥0.92357 | ¥69,267.75 |