SN74AHCT126PWR | |
---|---|
DigiKey Part Number | 296-4660-2-ND - Tape & Reel (TR) 296-4660-1-ND - Cut Tape (CT) 296-4660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126PWR |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.53320 | ¥63.33 |
100 | ¥1.94510 | ¥194.51 |
250 | ¥1.65536 | ¥413.84 |
500 | ¥1.47700 | ¥738.50 |
1,000 | ¥1.32806 | ¥1,328.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.20386 | ¥2,407.72 |
4,000 | ¥1.10038 | ¥4,401.52 |
6,000 | ¥1.04809 | ¥6,288.54 |
10,000 | ¥0.98975 | ¥9,897.50 |
14,000 | ¥0.95543 | ¥13,376.02 |
20,000 | ¥0.92226 | ¥18,445.20 |
50,000 | ¥0.85025 | ¥42,512.50 |
100,000 | ¥0.80640 | ¥80,640.00 |