SN74ACT00DR | |
---|---|
DigiKey Part Number | 296-14690-2-ND - Tape & Reel (TR) 296-14690-1-ND - Cut Tape (CT) 296-14690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.70960 | ¥117.74 |
100 | ¥3.84510 | ¥384.51 |
250 | ¥3.57152 | ¥892.88 |
500 | ¥3.03952 | ¥1,519.76 |
1,000 | ¥2.43160 | ¥2,431.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20365 | ¥5,509.12 |
5,000 | ¥2.05168 | ¥10,258.40 |
12,500 | ¥1.97569 | ¥24,696.12 |
25,000 | ¥1.89970 | ¥47,492.50 |