SN74F38DR | |
---|---|
DigiKey Part Number | 296-14312-2-ND - Tape & Reel (TR) 296-14312-1-ND - Cut Tape (CT) 296-14312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F38DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F38DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 64mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.22160 | ¥80.54 |
100 | ¥2.57710 | ¥257.71 |
250 | ¥2.39300 | ¥598.25 |
500 | ¥2.02486 | ¥1,012.43 |
1,000 | ¥1.56471 | ¥1,564.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.42664 | ¥3,566.60 |
5,000 | ¥1.33459 | ¥6,672.95 |
12,500 | ¥1.24254 | ¥15,531.75 |
25,000 | ¥1.17811 | ¥29,452.75 |
62,500 | ¥1.15050 | ¥71,906.25 |