SN65HVD34DR | |
---|---|
DigiKey Part Number | 296-18705-2-ND - Tape & Reel (TR) 296-18705-1-ND - Cut Tape (CT) 296-18705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD34DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD34DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.73000 | ¥36.73 |
10 | ¥33.00200 | ¥330.02 |
25 | ¥31.19960 | ¥779.99 |
100 | ¥27.03980 | ¥2,703.98 |
250 | ¥25.65360 | ¥6,413.40 |
500 | ¥23.01874 | ¥11,509.37 |
1,000 | ¥19.41346 | ¥19,413.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.44278 | ¥46,106.95 |