SN74LV244ADBR | |
---|---|
DigiKey Part Number | 296-3804-2-ND - Tape & Reel (TR) 296-3804-1-ND - Cut Tape (CT) 296-3804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ADBR |
Description | IC BUF NON-INVERT 5.5V 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.88800 | ¥48.88 |
25 | ¥4.59080 | ¥114.77 |
100 | ¥3.74560 | ¥374.56 |
250 | ¥3.47936 | ¥869.84 |
500 | ¥2.96098 | ¥1,480.49 |
1,000 | ¥2.36886 | ¥2,368.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.14677 | ¥4,293.54 |
6,000 | ¥1.99871 | ¥11,992.26 |
10,000 | ¥1.92468 | ¥19,246.80 |