SN65HVD33DR | |
---|---|
DigiKey Part Number | 296-18704-2-ND - Tape & Reel (TR) 296-18704-1-ND - Cut Tape (CT) 296-18704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD33DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD33DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 23Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥31.83700 | ¥318.37 |
25 | ¥30.09760 | ¥752.44 |
100 | ¥26.08600 | ¥2,608.60 |
250 | ¥24.74808 | ¥6,187.02 |
500 | ¥22.20636 | ¥11,103.18 |
1,000 | ¥18.72827 | ¥18,728.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.79186 | ¥44,479.65 |