REF6045IDGKR | |
---|---|
DigiKey Part Number | 296-51531-2-ND - Tape & Reel (TR) 296-51531-1-ND - Cut Tape (CT) 296-51531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6045IDGKR |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.05% 3.5 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6045IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 3.5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.75V ~ 5.5V | |
Current - Supply | 1.15mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥51.25400 | ¥512.54 |
25 | ¥48.87120 | ¥1,221.78 |
100 | ¥42.43400 | ¥4,243.40 |
250 | ¥40.52656 | ¥10,131.64 |
500 | ¥36.95086 | ¥18,475.43 |
1,000 | ¥32.18293 | ¥32,182.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.99100 | ¥77,477.50 |