REF6025IDGKR | |
---|---|
DigiKey Part Number | 296-REF6025IDGKRTR-ND - Tape & Reel (TR) 296-REF6025IDGKRCT-ND - Cut Tape (CT) 296-REF6025IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6025IDGKR |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6025IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.74000 | ¥58.74 |
10 | ¥53.07300 | ¥530.73 |
25 | ¥50.60600 | ¥1,265.15 |
100 | ¥43.94020 | ¥4,394.02 |
250 | ¥41.96508 | ¥10,491.27 |
500 | ¥38.26244 | ¥19,131.22 |
1,000 | ¥33.32528 | ¥33,325.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.09104 | ¥80,227.60 |