REF3312AIDCKT | |
---|---|
DigiKey Part Number | 296-32214-2-ND - Tape & Reel (TR) 296-32214-1-ND - Cut Tape (CT) 296-32214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3312AIDCKT |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3312AIDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥19.77300 | ¥197.73 |
25 | ¥18.65440 | ¥466.36 |
100 | ¥15.89230 | ¥1,589.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.92204 | ¥3,730.51 |
500 | ¥13.05694 | ¥6,528.47 |
1,250 | ¥10.81857 | ¥13,523.21 |
2,500 | ¥10.07247 | ¥25,181.17 |
6,250 | ¥9.69942 | ¥60,621.38 |