REF3230AIDBVT | |
---|---|
DigiKey Part Number | 296-REF3230AIDBVTTR-ND - Tape & Reel (TR) 296-REF3230AIDBVTCT-ND - Cut Tape (CT) 296-REF3230AIDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3230AIDBVT |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3230AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 39µVp-p | |
Noise - 10Hz to 10kHz | 57µVrms | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.91000 | ¥41.91 |
10 | ¥37.84700 | ¥378.47 |
25 | ¥36.08240 | ¥902.06 |
100 | ¥31.33120 | ¥3,133.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥30.98932 | ¥7,747.33 |