SN75LVDS83ADGGR | |
---|---|
DigiKey Part Number | 296-41656-2-ND - Tape & Reel (TR) 296-41656-1-ND - Cut Tape (CT) 296-41656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVDS83ADGGR |
Description | IC DRIVER 5/0 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/0 Driver LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS83ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.46800 | ¥364.68 |
25 | ¥34.47800 | ¥861.95 |
100 | ¥29.88040 | ¥2,988.04 |
250 | ¥28.34844 | ¥7,087.11 |
500 | ¥25.43694 | ¥12,718.47 |
1,000 | ¥21.45279 | ¥21,452.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.38019 | ¥40,760.38 |