REF3230AIDBVR | |
---|---|
DigiKey Part Number | 296-46182-2-ND - Tape & Reel (TR) 296-46182-1-ND - Cut Tape (CT) 296-46182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3230AIDBVR |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3230AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 39µVp-p | |
Noise - 10Hz to 10kHz | 57µVrms | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥43.28000 | ¥432.80 |
25 | ¥40.91800 | ¥1,022.95 |
100 | ¥35.46200 | ¥3,546.20 |
250 | ¥33.64340 | ¥8,410.85 |
500 | ¥30.18816 | ¥15,094.08 |
1,000 | ¥25.45987 | ¥25,459.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.18690 | ¥72,560.70 |