LM20BIM7X/NOPB | |
---|---|
DigiKey Part Number | LM20BIM7X/NOPBTR-ND - Tape & Reel (TR) LM20BIM7X/NOPBCT-ND - Cut Tape (CT) LM20BIM7X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20BIM7X/NOPB |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM20BIM7X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 25°C ~ 30°C (-55°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥9.27500 | ¥92.75 |
25 | ¥7.42000 | ¥185.50 |
100 | ¥6.80100 | ¥680.10 |
500 | ¥5.71894 | ¥2,859.47 |
1,000 | ¥5.10064 | ¥5,100.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.94609 | ¥14,838.27 |
6,000 | ¥4.63695 | ¥27,821.70 |
9,000 | ¥4.40510 | ¥39,645.90 |
15,000 | ¥4.25053 | ¥63,757.95 |