PCA9306DCURG4 | |
---|---|
DigiKey Part Number | 296-46174-2-ND - Tape & Reel (TR) 296-46174-1-ND - Cut Tape (CT) 296-46174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DCURG4 |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DCURG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.39000 | ¥83.90 |
25 | ¥7.96360 | ¥199.09 |
100 | ¥6.54160 | ¥654.16 |
250 | ¥6.11500 | ¥1,528.75 |
500 | ¥5.40386 | ¥2,701.93 |
1,000 | ¥4.26614 | ¥4,266.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.98178 | ¥11,945.34 |
6,000 | ¥3.78268 | ¥22,696.08 |
15,000 | ¥3.64048 | ¥54,607.20 |