TSC2046EIRGVR | |
---|---|
DigiKey Part Number | 296-46257-2-ND - Tape & Reel (TR) 296-46257-1-ND - Cut Tape (CT) 296-46257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2046EIRGVR |
Description | IC SCREEN CNTRL 12BIT 16FN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046EIRGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.28700 | ¥132.87 |
25 | ¥12.53400 | ¥313.35 |
100 | ¥10.68090 | ¥1,068.09 |
250 | ¥10.02872 | ¥2,507.18 |
500 | ¥8.77512 | ¥4,387.56 |
1,000 | ¥7.27084 | ¥7,270.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.76938 | ¥16,923.45 |
5,000 | ¥6.51866 | ¥32,593.30 |
12,500 | ¥6.26795 | ¥78,349.38 |