PCA9544ABS,118 | |
---|---|
DigiKey Part Number | 568-1859-2-ND - Tape & Reel (TR) 568-1859-1-ND - Cut Tape (CT) 568-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544ABS,118 |
Description | IC INTFACE SPECIALIZED 20HVQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544ABS,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-HVQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥21.16800 | ¥211.68 |
25 | ¥19.97440 | ¥499.36 |
100 | ¥17.01770 | ¥1,701.77 |
250 | ¥15.97888 | ¥3,994.72 |
500 | ¥13.98162 | ¥6,990.81 |
1,000 | ¥11.58478 | ¥11,584.78 |
2,500 | ¥10.78580 | ¥26,964.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥10.38633 | ¥62,317.98 |