MIKROE-4089 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4089-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4089 |
Description | 6DOF IMU 5 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ICM-20789 Accelerometer, Gyroscope, Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Pressure | |
Utilized IC / Part | ICM-20789 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.34000 | ¥287.34 |