MIKROE-2950 | |
---|---|
DigiKey Part Number | 1471-1989-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2950 |
Description | LED DRIVER 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | NCP5623B - Color (RGB) Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2950 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Color (RGB) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | Yes | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP5623B |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.15000 | ¥123.15 |