OPA846ID | |
---|---|
DigiKey Part Number | 296-14775-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA846ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA846ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 625V/µs | |
Gain Bandwidth Product | 1.75 GHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 12.6mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥43.61000 | ¥436.10 |
75 | ¥41.23187 | ¥3,092.39 |
150 | ¥35.73400 | ¥5,360.10 |
300 | ¥33.90157 | ¥10,170.47 |
525 | ¥30.41975 | ¥15,970.37 |
1,050 | ¥25.65517 | ¥26,937.93 |
2,550 | ¥24.37240 | ¥62,149.62 |